28445 | |
---|---|
DigiKey Part Number | 28445-ND |
Manufacturer | |
Manufacturer Product Number | 28445 |
Description | RFID TAG 125KHZ COIN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Memory 125kHz Coin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Coin | |
Technology | Passive | |
Frequency | 125kHz | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
5 | ¥20.42600 | ¥102.13 |