PCF7937EA/C1AB5901

DigiKey Part Number
568-14866-ND
Manufacturer
Manufacturer Product Number
PCF7937EA/C1AB5901
Description
RFID TAG R/W 125KHZ PLLMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write Memory 125kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
-
Technology
-
Frequency
125kHz
Memory Type
Read/Write
Writable Memory
-
Standards
-
Operating Temperature
-
Size / Dimension
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥39.14260¥195,713.00
Manufacturers Standard Package