NCF29A1MHN/0500IJ | |
---|---|
DigiKey Part Number | 568-15217-2-ND - Tape & Reel (TR) 568-15217-1-ND - Cut Tape (CT) 568-15217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCF29A1MHN/0500IJ |
Description | IC REMOTE KEYLESS ENTRY 32HVQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Frequency | - | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.39000 | ¥79.39 |
10 | ¥71.72900 | ¥717.29 |
25 | ¥68.39440 | ¥1,709.86 |
100 | ¥59.38480 | ¥5,938.48 |
250 | ¥56.71628 | ¥14,179.07 |
500 | ¥51.71176 | ¥25,855.88 |
1,000 | ¥45.03932 | ¥45,039.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥41.70309 | ¥250,218.54 |