NCF29A1XHN/0500IJ | |
---|---|
DigiKey Part Number | 568-NCF29A1XHN/0500IJTR-ND - Tape & Reel (TR) 568-NCF29A1XHN/0500IJCT-ND - Cut Tape (CT) 568-NCF29A1XHN/0500IJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCF29A1XHN/0500IJ |
Description | IC REMOTE KEYLESS ENTRY 32HVQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 32-VFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Frequency | - | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.20000 | ¥82.20 |
10 | ¥74.27200 | ¥742.72 |
25 | ¥70.81880 | ¥1,770.47 |
100 | ¥61.48990 | ¥6,148.99 |
250 | ¥58.72684 | ¥14,681.71 |
500 | ¥53.54488 | ¥26,772.44 |
1,000 | ¥46.63592 | ¥46,635.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥43.18142 | ¥259,088.52 |