TRPGR30ATGB | |
---|---|
DigiKey Part Number | 296-37823-2-ND - Tape & Reel (TR) 296-37823-1-ND - Cut Tape (CT) 296-37823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRPGR30ATGB |
Description | RFID TAG RD ONLY 134.2KHZ ENCAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Glass Encapsulated | |
Technology | Passive | |
Frequency | 134.2kHz | |
Memory Type | Read Only | |
Writable Memory | - | |
Standards | ISO 11784, ISO 11785 | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 3.85mm Dia x 31.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.37000 | ¥52.37 |
10 | ¥47.29000 | ¥472.90 |
25 | ¥45.09520 | ¥1,127.38 |
100 | ¥39.15480 | ¥3,915.48 |
250 | ¥37.39484 | ¥9,348.71 |
500 | ¥34.09532 | ¥17,047.66 |
1,000 | ¥29.69588 | ¥29,695.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥28.59600 | ¥57,192.00 |