RI-STU-MRD2 | |
---|---|
DigiKey Part Number | 296-35897-ND |
Manufacturer | |
Manufacturer Product Number | RI-STU-MRD2 |
Description | RFID READER R/W 134.2KHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 134.2kHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 134.2kHz | |
Interface | TTL, USB | |
Standards | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥957.96000 | ¥957.96 |
10 | ¥903.20500 | ¥9,032.05 |
30 | ¥848.46833 | ¥25,454.05 |
100 | ¥793.72890 | ¥79,372.89 |