RI-SMD-MRD2 | |
---|---|
DigiKey Part Number | RI-SMD-MRD2-ND |
Manufacturer | |
Manufacturer Product Number | RI-SMD-MRD2 |
Description | RFID READER R/W 134KHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 134kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 134kHz | |
Interface | TTL, USB | |
Standards | ISO 14223, ISO 18000-2 | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,115.43000 | ¥1,115.43 |
10 | ¥1,047.84500 | ¥10,478.45 |
30 | ¥997.14633 | ¥29,914.39 |