SEN-16887 | |
---|---|
DigiKey Part Number | 1568-SEN-16887-ND |
Manufacturer | |
Manufacturer Product Number | SEN-16887 |
Description | RFID MODULE - M6E-NANO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 859MHz ~ 873MHz, 915MHz ~ 930MHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 859MHz ~ 873MHz, 915MHz ~ 930MHz | |
Interface | UART | |
Standards | ISO 18000-6C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,269.85000 | ¥1,269.85 |