113990014 | |
---|---|
DigiKey Part Number | 113990014-ND |
Manufacturer | |
Manufacturer Product Number | 113990014 |
Description | RFID READER R/W 125KHZ MODULE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 125kHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 125kHz | |
Interface | RS 232, TTL, UART | |
Standards | - | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥102.62250 | ¥2,052.45 |