SFP67SS09 | |
---|---|
DigiKey Part Number | NOR1103-ND |
Manufacturer | |
Manufacturer Product Number | SFP67SS09 |
Description | IP67 SEAL FLANGE 9POS SGL SIDED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Sealing Flange For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Flange | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.22900 | ¥82.29 |
25 | ¥7.87560 | ¥196.89 |
50 | ¥7.70220 | ¥385.11 |
100 | ¥7.35190 | ¥735.19 |
300 | ¥6.65163 | ¥1,995.49 |
500 | ¥6.16338 | ¥3,081.69 |