1544242-1 | |
---|---|
DigiKey Part Number | A128053TR-ND - Tape & Reel (TR) A128053CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1544242-1 |
Description | SIL CONTACT Y1 THROUGH HOLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SIL Contact Y1 Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1544242-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Clip Style | SIL | |
Clip Type | Y1 | |
Clip Length | 0.055" (1.40mm) | |
Pin Length | 0.374" (9.50mm) | |
Termination | Through Hole | |
Frame Thickness | 0.010" (0.25mm) | |
Frame Width | 0.713" (18.10mm) | |
Pitch | 0.100" (2.54mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Board Thickness | 0.045" (1.14mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.19700 | ¥1.97 |
25 | ¥0.18720 | ¥4.68 |
50 | ¥0.17560 | ¥8.78 |
100 | ¥0.16670 | ¥16.67 |
250 | ¥0.15500 | ¥38.75 |
500 | ¥0.14612 | ¥73.06 |
1,000 | ¥0.13858 | ¥138.58 |
2,500 | ¥0.12833 | ¥320.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.11146 | ¥3,343.80 |
60,000 | ¥0.09665 | ¥5,799.00 |