1544425-2 | |
---|---|
DigiKey Part Number | A122175TR-ND - Tape & Reel (TR) A122175CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1544425-2 |
Description | SIL CONTACT Y1 THROUGH HOLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SIL Contact Y1 Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1544425-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Clip Style | SIL | |
Clip Type | Y1 | |
Clip Length | 0.069" (1.75mm) | |
Pin Length | 0.374" (9.50mm) | |
Termination | Through Hole | |
Frame Thickness | 0.010" (0.25mm) | |
Frame Width | 0.713" (18.10mm) | |
Pitch | 0.100" (2.54mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Board Thickness | 0.025" (0.64mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.32800 | ¥3.28 |
25 | ¥0.30520 | ¥7.63 |
50 | ¥0.28900 | ¥14.45 |
100 | ¥0.27420 | ¥27.42 |
250 | ¥0.25516 | ¥63.79 |
500 | ¥0.24038 | ¥120.19 |
1,000 | ¥0.22781 | ¥227.81 |
2,500 | ¥0.21098 | ¥527.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.15011 | ¥6,004.40 |
80,000 | ¥0.13016 | ¥10,412.80 |