SFP6709 | |
---|---|
DigiKey Part Number | NOR1036-ND |
Manufacturer | |
Manufacturer Product Number | SFP6709 |
Description | CONN DB-9PS HD PERM FLANGE SEAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Sealing Flange For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Sealing Flange | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥11.70600 | ¥117.06 |
25 | ¥11.20480 | ¥280.12 |
40 | ¥10.95600 | ¥438.24 |
100 | ¥10.45820 | ¥1,045.82 |
300 | ¥9.46213 | ¥2,838.64 |
500 | ¥8.71510 | ¥4,357.55 |
1,000 | ¥7.47002 | ¥7,470.02 |
2,400 | ¥6.97203 | ¥16,732.87 |