SG228025DS | |
---|---|
DigiKey Part Number | 1798-1145-ND |
Manufacturer | |
Manufacturer Product Number | SG228025DS |
Description | D-SUB CONNECTOR SHIELD GASKETS, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Shielded | |
Number of Positions | 25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,219.19000 | ¥1,219.19 |
10 | ¥1,167.67500 | ¥11,676.75 |
25 | ¥1,141.91720 | ¥28,547.93 |