FTAS00-57AS4 | |
---|---|
DigiKey Part Number | 360-2445-ND |
Manufacturer | |
Manufacturer Product Number | FTAS00-57AS4 |
Description | TOUCH SCREEN RESISTIVE 5.7" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 5.7" (144.78mm) 4-Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 4.76" (121.00mm) | |
Width | 0.06" (1.40mm) | |
Height | 3.61" (91.60mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 5.7" (144.78mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.80000 | ¥278.80 |
10 | ¥218.30700 | ¥2,183.07 |
100 | ¥190.68910 | ¥19,068.91 |