FTAS00-104AV4 | |
---|---|
DigiKey Part Number | 360-3038-ND |
Manufacturer | |
Manufacturer Product Number | FTAS00-104AV4 |
Description | TOUCH SCREEN RESISTIVE 10.4" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 10.4" (264.16mm) 4-Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 8.92" (226.57mm) | |
Width | 7.21" (183.00mm) | |
Height | 0.08" (2.10mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 10.4" (264.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥462.13000 | ¥462.13 |
10 | ¥382.84000 | ¥3,828.40 |
100 | ¥369.40430 | ¥36,940.43 |