FTAS00-104AS4 | |
---|---|
DigiKey Part Number | 360-3037-ND |
Manufacturer | |
Manufacturer Product Number | FTAS00-104AS4 |
Description | TOUCH SCREEN RESISTIVE 10.4" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 10.4" (264.16mm) 4-Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 8.88" (225.55mm) | |
Width | 6.75" (171.45mm) | |
Height | 0.08" (2.10mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 10.4" (264.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.38000 | ¥451.38 |
10 | ¥352.61100 | ¥3,526.11 |
100 | ¥334.98220 | ¥33,498.22 |