FTAS00-104A5 | |
---|---|
DigiKey Part Number | 360-2440-ND |
Manufacturer | |
Manufacturer Product Number | FTAS00-104A5 |
Description | TOUCH SCREEN RESISTIVE 10.4" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 10.4" (264.16mm) RS232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 8.66" (219.96mm) | |
Width | 0.08" (2.10mm) | |
Height | 6.61" (167.90mm) | |
Interface | RS232, USB | |
Type | Resistive | |
Diagonal Screen Size | 10.4" (264.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥557.61000 | ¥557.61 |