333 | |
---|---|
DigiKey Part Number | 1528-1221-ND |
Manufacturer | |
Manufacturer Product Number | 333 |
Description | TOUCH SCREEN RESISTIVE 3.2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 3.2" (81.28mm) 4-Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Length | 2.20" (55.88mm) | |
Width | 2.75" (69.85mm) | |
Height | 0.06" (1.50mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 3.2" (81.28mm) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.85000 | ¥48.85 |