1947 | |
---|---|
DigiKey Part Number | 1528-1050-ND |
Manufacturer | |
Manufacturer Product Number | 1947 |
Description | 2.8" TFT CAPACITIVE TOUCH SHIELD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FT2606, ILI9341 LCD Touchscreen 2.8" Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Display | |
Function | LCD Touchscreen 2.8" | |
Utilized IC / Part | FT2606, ILI9341 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield, Qwiic, STEMMA QT | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.03000 | ¥369.03 |