FTAS00-150A5 | |
---|---|
DigiKey Part Number | 360-2442-ND |
Manufacturer | |
Manufacturer Product Number | FTAS00-150A5 |
Description | TOUCH SCREEN RESISTIVE 15" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 15" (380mm) RS232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 12.19" (309.50mm) | |
Width | 0.08" (2.10mm) | |
Height | 9.19" (233.50mm) | |
Interface | RS232, USB | |
Type | Resistive | |
Diagonal Screen Size | 15" (380mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,049.21000 | ¥1,049.21 |
10 | ¥976.45000 | ¥9,764.50 |