FTAS00-121AS4 | |
---|---|
DigiKey Part Number | 360-3039-ND |
Manufacturer | |
Manufacturer Product Number | FTAS00-121AS4 |
Description | TOUCH SCREEN RESISTIVE 12.1" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 12.1" (307.34mm) 4-Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 10.28" (261.00mm) | |
Width | 7.80" (198.00mm) | |
Height | 0.08" (2.10mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥532.08000 | ¥532.08 |
10 | ¥440.85000 | ¥4,408.50 |
100 | ¥425.38530 | ¥42,538.53 |