GYB1V470MCQ1GS | |
---|---|
DigiKey Part Number | 493-17889-2-ND - Tape & Reel (TR) 493-17889-1-ND - Cut Tape (CT) 493-17889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1V470MCQ1GS |
Description | CAP ALUM HYB 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1V470MCQ1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.00800 | ¥50.08 |
50 | ¥4.37740 | ¥218.87 |
100 | ¥3.56630 | ¥356.63 |
500 | ¥2.91792 | ¥1,458.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.51269 | ¥2,512.69 |
2,000 | ¥2.35055 | ¥4,701.10 |
5,000 | ¥2.22896 | ¥11,144.80 |
10,000 | ¥2.14792 | ¥21,479.20 |
25,000 | ¥2.06686 | ¥51,671.50 |