EL357N(C)(TA)-VG | |
---|---|
DigiKey Part Number | 1080-1601-2-ND - Tape & Reel (TR) 1080-1601-1-ND - Cut Tape (CT) 1080-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL357N(C)(TA)-VG |
Description | OPTOISOLATOR 3.75KV TRANS 4-SOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | EL357N(C)(TA)-VG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.37500 | ¥33.75 |
100 | ¥2.23160 | ¥223.16 |
1,000 | ¥1.72320 | ¥1,723.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.55711 | ¥4,671.33 |
6,000 | ¥1.45331 | ¥8,719.86 |
15,000 | ¥1.40140 | ¥21,021.00 |
30,000 | ¥1.38064 | ¥41,419.20 |