A780EB476M1VLAS070 | |
---|---|
DigiKey Part Number | 399-A780EB476M1VLAS070TR-ND - Tape & Reel (TR) 399-A780EB476M1VLAS070CT-ND - Cut Tape (CT) 399-A780EB476M1VLAS070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780EB476M1VLAS070 |
Description | CAP ALUM HYB 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780EB476M1VLAS070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 352 mA @ 100 Hz | |
Ripple Current @ High Frequency | 880 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.67800 | ¥36.78 |
50 | ¥2.92600 | ¥146.30 |
100 | ¥2.41530 | ¥241.53 |
500 | ¥1.88726 | ¥943.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.60411 | ¥1,604.11 |
2,000 | ¥1.50979 | ¥3,019.58 |
5,000 | ¥1.41544 | ¥7,077.20 |
10,000 | ¥1.32106 | ¥13,210.60 |
25,000 | ¥1.27389 | ¥31,847.25 |
50,000 | ¥1.22670 | ¥61,335.00 |