A780KN157M1VLAS030 | |
---|---|
DigiKey Part Number | 399-A780KN157M1VLAS030TR-ND - Tape & Reel (TR) 399-A780KN157M1VLAS030CT-ND - Cut Tape (CT) 399-A780KN157M1VLAS030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780KN157M1VLAS030 |
Description | CAP ALUM HYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780KN157M1VLAS030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 620 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.04100 | ¥50.41 |
50 | ¥4.40860 | ¥220.43 |
100 | ¥3.59180 | ¥359.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.93878 | ¥1,469.39 |
1,000 | ¥2.53067 | ¥2,530.67 |
2,500 | ¥2.36738 | ¥5,918.45 |
5,000 | ¥2.24492 | ¥11,224.60 |
12,500 | ¥2.12738 | ¥26,592.25 |
25,000 | ¥2.08166 | ¥52,041.50 |