A768KS157M1GLAS025 | |
---|---|
DigiKey Part Number | 399-A768KS157M1GLAS025TR-ND - Tape & Reel (TR) 399-A768KS157M1GLAS025CT-ND - Cut Tape (CT) 399-A768KS157M1GLAS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KS157M1GLAS025 |
Description | CAP ALUM POLY 150UF 20% 40V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KS157M1GLAS025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 97.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.95 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥4.63900 | ¥46.39 |
50 | ¥3.90460 | ¥195.23 |
100 | ¥3.17970 | ¥317.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.06843 | ¥1,227.37 |
800 | ¥2.37099 | ¥1,896.79 |
1,200 | ¥2.23149 | ¥2,677.79 |
2,000 | ¥2.09207 | ¥4,184.14 |
4,000 | ¥1.95258 | ¥7,810.32 |
10,000 | ¥1.88285 | ¥18,828.50 |
20,000 | ¥1.85495 | ¥37,099.00 |
40,000 | ¥1.81311 | ¥72,524.40 |