415-0056-060 | |
---|---|
DigiKey Part Number | J10473-ND |
Manufacturer | |
Manufacturer Product Number | 415-0056-060 |
Description | CBL ASSY BNC PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 8218 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | Belden 8218 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.65000 | ¥190.65 |
10 | ¥166.94100 | ¥1,669.41 |
25 | ¥159.72800 | ¥3,993.20 |
50 | ¥154.57600 | ¥7,728.80 |
100 | ¥149.42390 | ¥14,942.39 |
250 | ¥141.17956 | ¥35,294.89 |
500 | ¥137.05738 | ¥68,528.69 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/661/415-0056%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/661/415-0056%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/661/415-0056%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/661/415-0056%20SERIES_tmb.jpg)