415-0056-012 | |
---|---|
DigiKey Part Number | J6412-ND |
Manufacturer | |
Manufacturer Product Number | 415-0056-012 |
Description | CBL ASSY BNC PLUG TO PLUG 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 8218 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Belden 8218 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.90000 | ¥58.90 |
10 | ¥53.01300 | ¥530.13 |
25 | ¥49.94040 | ¥1,248.51 |
50 | ¥48.65860 | ¥2,432.93 |
100 | ¥47.37760 | ¥4,737.76 |
250 | ¥45.08748 | ¥11,271.87 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/661/415-0056%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/661/415-0056%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/661/415-0056%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/661/415-0056%20SERIES_tmb.jpg)