415-0056-024 | |
---|---|
DigiKey Part Number | J6424-ND |
Manufacturer | |
Manufacturer Product Number | 415-0056-024 |
Description | CBL ASSY BNC PLUG TO PLUG 24" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 8218 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Belden 8218 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.26000 | ¥91.26 |
10 | ¥82.16100 | ¥821.61 |
25 | ¥77.40240 | ¥1,935.06 |
50 | ¥75.41640 | ¥3,770.82 |
100 | ¥73.43200 | ¥7,343.20 |
250 | ¥65.49368 | ¥16,373.42 |
500 | ¥61.52434 | ¥30,762.17 |
1,000 | ¥54.37949 | ¥54,379.49 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/661/415-0056%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/661/415-0056%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/661/415-0056%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/661/415-0056%20SERIES_tmb.jpg)