A782MN157M1VLAS025 | |
---|---|
DigiKey Part Number | 399-A782MN157M1VLAS025TR-ND - Tape & Reel (TR) 399-A782MN157M1VLAS025CT-ND - Cut Tape (CT) 399-A782MN157M1VLAS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A782MN157M1VLAS025 |
Description | CAP ALUM POLY HYB 150UF 20% 35V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 1.44 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥5.82900 | ¥58.29 |
50 | ¥5.10000 | ¥255.00 |
100 | ¥4.15580 | ¥415.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.40000 | ¥1,700.00 |
1,000 | ¥2.92778 | ¥2,927.78 |
2,500 | ¥2.73889 | ¥6,847.23 |
5,000 | ¥2.59724 | ¥12,986.20 |
12,500 | ¥2.46123 | ¥30,765.38 |
25,000 | ¥2.40834 | ¥60,208.50 |