35PJV100M6.3X8 | |
---|---|
DigiKey Part Number | 1189-35PJV100M6.3X8TR-ND - Tape & Reel (TR) 1189-35PJV100M6.3X8CT-ND - Cut Tape (CT) 1189-35PJV100M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PJV100M6.3X8 |
Description | CAP ALUM HYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 84 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.68 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥8.43100 | ¥84.31 |
50 | ¥6.39060 | ¥319.53 |
100 | ¥5.75260 | ¥575.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥4.67968 | ¥4,211.71 |
1,800 | ¥4.35252 | ¥7,834.54 |
2,700 | ¥4.01137 | ¥10,830.70 |
6,300 | ¥3.80906 | ¥23,997.08 |
22,500 | ¥3.64534 | ¥82,020.15 |