GYB1V680MCQ1GS | |
---|---|
DigiKey Part Number | 493-17890-2-ND - Tape & Reel (TR) 493-17890-1-ND - Cut Tape (CT) 493-17890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1V680MCQ1GS |
Description | CAP ALUM HYB 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1V680MCQ1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥5.30400 | ¥53.04 |
50 | ¥4.64180 | ¥232.09 |
100 | ¥3.78140 | ¥378.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥2.83621 | ¥2,552.59 |
1,800 | ¥2.66431 | ¥4,795.76 |
2,700 | ¥2.49244 | ¥6,729.59 |
4,500 | ¥2.36351 | ¥10,635.80 |
9,000 | ¥2.27755 | ¥20,497.95 |
22,500 | ¥2.23974 | ¥50,394.15 |