FCS0H104ZFTBR24 | |
---|---|
DigiKey Part Number | 399-10940-2-ND - Tape & Reel (TR) 399-10940-1-ND - Cut Tape (CT) 399-10940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCS0H104ZFTBR24 |
Description | CAP 100MF -20% +80% 5.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 50Ohm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | FCS0H104ZFTBR24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.421" Dia (10.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
10 | ¥23.00400 | ¥230.04 |
50 | ¥20.78060 | ¥1,039.03 |
100 | ¥17.88010 | ¥1,788.01 |
500 | ¥14.01430 | ¥7,007.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.04784 | ¥13,047.84 |
2,000 | ¥12.56457 | ¥25,129.14 |
5,000 | ¥12.32293 | ¥61,614.65 |