777796-01 | |
---|---|
DigiKey Part Number | 2770-777796-01-ND |
Manufacturer | |
Manufacturer Product Number | 777796-01 |
Description | DAQ DEVICE ANALOG OUTPUT PXI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Analog Output DAQ Device PXI |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Analog Output | |
Type | DAQ Device | |
Bus Connection | PXI | |
Front Connection | - | |
Number of Inputs and Type | 8 - Digital | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 32 - Analog, 8 - Digital | |
Output Range | - | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 8 | |
Sampling Rate (Per Second) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31,278.27000 | ¥31,278.27 |