183432-0R4 | |
---|---|
DigiKey Part Number | 2770-183432-0R4-ND |
Manufacturer | |
Manufacturer Product Number | 183432-0R4 |
Description | SH68-68-D1 SHIELDED CABLE, 0.4 M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Specialized Digital Cable for use with NI 6533/4, NI 660x, NI 661x |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Digital Cable | |
For Use With/Related Products | NI 6533/4, NI 660x, NI 661x | |
Specifications | 68 Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,730.43000 | ¥2,730.43 |