183432-01 | |
---|---|
DigiKey Part Number | 2770-183432-01-ND |
Manufacturer | |
Manufacturer Product Number | 183432-01 |
Description | SH68-68-D1 SHIELDED CABLE, 1 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Digital Cable for use with I 6533/4, NI 660x, NI 661x |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Digital Cable | |
For Use With/Related Products | I 6533/4, NI 660x, NI 661x | |
Specifications | 68 Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,670.61000 | ¥2,670.61 |