867117-03 | |
---|---|
DigiKey Part Number | 2770-867117-03-ND |
Manufacturer | |
Manufacturer Product Number | 867117-03 |
Description | EXPANDABLE PXI BUNDLE BASED ON P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply 0 ~ 1A Output Features Expandable, Generic Power Cord |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 100 ~ 240VAC | |
Number of Outputs | 2 | |
Voltage - Output | 0 ~ 60V | |
Current - Output | 0 ~ 1A | |
Display Type | - | |
Size / Dimension | 10.120" L x 8.430" W x 6.970" H (257.10mm x 214.20mm x 177.10mm) | |
Features | Expandable, Generic Power Cord | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.12% + 55mV; 0.15% + 10mA | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | 50mV p-p |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64,658.25000 | ¥64,658.25 |