867122-03 | |
---|---|
DigiKey Part Number | 2770-867122-03-ND |
Manufacturer | |
Manufacturer Product Number | 867122-03 |
Description | EXPANDABLE PXI BUNDLE BASED ON P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 MHz Arbitrary Function Generator, Analog 2 Channel Sine, Square, Triangle Display Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Function Generator, Analog | |
Function | Arbitrary | |
Number of Channels | 2 | |
Frequency - Max | 80 MHz | |
Signal Types | Sine, Square, Triangle | |
Display Type | - | |
Supply Voltage | 100 ~ 240VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234,297.14000 | ¥234,297.14 |