782444-01 | |
---|---|
DigiKey Part Number | 2770-782444-01-ND |
Manufacturer | |
Manufacturer Product Number | 782444-01 |
Description | SCB-19 NOISE REJECTING, SHIELDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Specialized Connector Block for use with |
Datasheet | Datasheet |
EDA/CAD Models | 782444-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Connector Block | |
For Use With/Related Products | - | |
Specifications | 19 Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,605.32000 | ¥8,605.32 |