198159-01 | |
---|---|
DigiKey Part Number | 2770-198159-01-ND |
Manufacturer | |
Manufacturer Product Number | 198159-01 |
Description | PC-MF4-PT CSERIES MICROFIT POWER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Specialized Power Cable for use with C Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Power Cable | |
For Use With/Related Products | C Series | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.29000 | ¥229.29 |