779892-02 | |
---|---|
DigiKey Part Number | 2770-779892-02-ND |
Manufacturer | |
Manufacturer Product Number | 779892-02 |
Description | MODULE MULTIFUNCTION I/O |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O Module RJ45 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | Module | |
Bus Connection | - | |
Front Connection | RJ45 | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,339.48000 | ¥13,339.48 |