779891-02 | |
---|---|
DigiKey Part Number | 2770-779891-02-ND |
Manufacturer | |
Manufacturer Product Number | 779891-02 |
Description | ETHERNET INTERFACE ETHERNET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Serial Interface | |
Bus Connection | RS232 | |
Front Connection | RJ45 | |
Isolation Type | - | |
Voltage - Supply | 28VDC | |
Serial Protocol | - | |
Features | - | |
Clock Rate | - | |
Operating System | Windows |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,564.35000 | ¥11,564.35 |