PXP8R3-20QXJ | |
---|---|
DigiKey Part Number | 1727-PXP8R3-20QXJTR-ND - Tape & Reel (TR) 1727-PXP8R3-20QXJCT-ND - Cut Tape (CT) 1727-PXP8R3-20QXJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXP8R3-20QXJ |
Description | PXP8R3-20QX/SOT8002/MLPAK33 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 12.4A (Ta), 65.1A (Tc) 1.8W (Ta), 50W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PXP8R3-20QXJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8.3mOhm @ 12.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 91.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 6200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.95100 | ¥49.51 |
100 | ¥3.42510 | ¥342.51 |
500 | ¥2.86178 | ¥1,430.89 |
1,000 | ¥2.43560 | ¥2,435.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.16917 | ¥6,507.51 |
6,000 | ¥2.05501 | ¥12,330.06 |
9,000 | ¥1.94162 | ¥17,474.58 |