XP202A0003MR-G | |
---|---|
DigiKey Part Number | 893-XP202A0003MR-GTR-ND - Tape & Reel (TR) 893-XP202A0003MR-GCT-ND - Cut Tape (CT) 893-XP202A0003MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP202A0003MR-G |
Description | MOSFET P-CH 30V 3A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Tj) 1W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 435 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.57600 | ¥65.76 |
100 | ¥4.55230 | ¥455.23 |
500 | ¥3.80360 | ¥1,901.80 |
1,000 | ¥3.23713 | ¥3,237.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.88309 | ¥8,649.27 |
6,000 | ¥2.73135 | ¥16,388.10 |
9,000 | ¥2.52903 | ¥22,761.27 |
30,000 | ¥2.50399 | ¥75,119.70 |