PSMN1R3-30YL,115

DigiKey Part Number
1727-4276-2-ND - Tape & Reel (TR)
1727-4276-1-ND - Cut Tape (CT)
1727-4276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN1R3-30YL,115
Description
MOSFET N-CH 30V 100A LFPAK56
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tc) 121W (Tc) Surface Mount LFPAK56; Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.3mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6227 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
121W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56; Power-SO8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.53000¥14.53
10¥12.05200¥120.52
100¥9.59230¥959.23
500¥8.66036¥4,330.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥8.66031¥12,990.47
Manufacturers Standard Package