PSMN012-60YS,115 | |
---|---|
DigiKey Part Number | 1727-4288-2-ND - Tape & Reel (TR) 1727-4288-1-ND - Cut Tape (CT) 1727-4288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN012-60YS,115 |
Description | MOSFET N-CH 60V 59A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 59A (Tc) 89W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11.1mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 28.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1685 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.11000 | ¥71.10 |
100 | ¥5.53010 | ¥553.01 |
500 | ¥4.68730 | ¥2,343.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.81833 | ¥5,727.49 |
3,000 | ¥3.59450 | ¥10,783.50 |
7,500 | ¥3.42332 | ¥25,674.90 |
10,500 | ¥3.35883 | ¥35,267.72 |