LMP8645HVMK/NOPB | |
---|---|
DigiKey Part Number | 296-46435-2-ND - Tape & Reel (TR) 296-46435-1-ND - Cut Tape (CT) 296-46435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8645HVMK/NOPB |
Description | IC CURR SENSE 1CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP8645HVMK/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 860 kHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥25.89400 | ¥258.94 |
25 | ¥24.47840 | ¥611.96 |
100 | ¥21.21410 | ¥2,121.41 |
250 | ¥20.12616 | ¥5,031.54 |
500 | ¥18.05910 | ¥9,029.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.23058 | ¥15,230.58 |
2,000 | ¥14.46904 | ¥28,938.08 |
5,000 | ¥13.92509 | ¥69,625.45 |