AD5648BRUZ-1 | |
---|---|
DigiKey Part Number | AD5648BRUZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD5648BRUZ-1 |
Description | IC DAC 14BIT V-OUT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5648BRUZ-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.15000 | ¥227.15 |
10 | ¥209.53800 | ¥2,095.38 |
25 | ¥200.11880 | ¥5,002.97 |
100 | ¥178.93020 | ¥17,893.02 |
250 | ¥170.68980 | ¥42,672.45 |
500 | ¥162.44974 | ¥81,224.87 |