FSV10150V | |
---|---|
DigiKey Part Number | FSV10150VTR-ND - Tape & Reel (TR) FSV10150VCT-ND - Cut Tape (CT) FSV10150VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV10150V |
Description | DIODE SCHOTTKY 150V 10A TO277-3 |
Customer Reference | |
Detailed Description | Diode 150 V 10A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | FSV10150V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.51700 | ¥55.17 |
100 | ¥3.82080 | ¥382.08 |
500 | ¥3.19262 | ¥1,596.31 |
1,000 | ¥2.71712 | ¥2,717.12 |
2,000 | ¥2.41992 | ¥4,839.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.29254 | ¥11,462.70 |
10,000 | ¥2.12273 | ¥21,227.30 |
25,000 | ¥2.10171 | ¥52,542.75 |